Marl 103-311-04

Single Color LED, Yellow, Diffused, T-1, 3mm
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 103-311-04.

IHS

Datasheet2 pages3 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
+12.50%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KingbrightWP7113YD
LED Thru-Hole Yellow T1-3/4 Yellow Lens 30mA 590nm 20mcd Round | Kingbright WP7113YD
LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.1V 1206 (3016 Metric)
LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin T/R
KingbrightWP115WGYW
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
KingbrightAA3528YS
Single Color LED, Yellow, Water Clear, 2.4mm
Bivar3YD-F
General Purpose Visible Dome-Style Led, yellow, diffused, led-2B |Bivar 3YD-F

Descriptions

Descriptions of Marl 103-311-04 provided by its distributors.

Single Color LED, Yellow, Diffused, T-1, 3mm
LED PCB 3MM YELLOW 3V
588nm 30¡ã 3mm*3mm*6.2mm
Forward Current (If) mA = 20 / Luminous Intensity mcd = 32 / Forward Voltage (Vf) V = 2.1 / Number of LEDs = 1 / LED Mounting = PCB / Bulb Size (Diameter) mm = 3 / LED Colour = Yellow / Peak Wavelength nm = 588
Led, Pcb, 3Mm, Yellow; Led Color:Amarillo; Tamaño De Bulbo:T-1 (3Mm); Tensión Directa:2.1V; Corriente Directa If:20Ma; Núm. De Leds:1; Intensidad Luminosa:20Mcd; Led, Montaje:Through Hole; Ángulo De Visión:30°; Altura:6.2Mm |Marl 103-311-04

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103-311-04.