Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright AA3528YS

LED Round Flat Top Colorless/Yellow, 590nm, 120°, 2.1V, 20mA, SMD, 3.2mm × 2.8mm × 2.1mm
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AA3528YS.

IHS

Datasheet6 pages14 years ago

Inventory History

3 month trend:
-3.31%

CAD Models

Download Kingbright AA3528YS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-04-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAA3528SYSK
Single Color LED, Super Bright Yellow, Water Clear, 2.4mm
LED Uni-Color Yellow 597nm Automotive 2-Pin PLCC T/R
Single Color LED, Yellow, Colorless Clear, 2.4mm
LED Uni-Color Yellow 591nm 2-Pin PLCC T/R
LED YELLOW CLEAR 2PLCC SMD | VCC (Visual Communications Company) CMD67-21VYC/TR8
LED Uni-Color Yellow 591nm Automotive 2-Pin PLCC T/R

Descriptions

Descriptions of Kingbright AA3528YS provided by its distributors.

LED Round Flat Top Colorless/Yellow, 590nm, 120°, 2.1V, 20mA, SMD, 3.2mm × 2.8mm × 2.1mm
Single Color LED, Yellow, Water Clear, 2.4mm
Yellow 3.5 x 2.8 x 1.9 mm 120 º 20 mcd Clear 20 mA Surface Mount LED
Standard LEDs - SMD Yellow Water Clear 588nm 20mcd

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AA3528YS.