Marktech Optoelectronics MTG7-001I-XQB00-WW-BXE7

Led Mcpcb Star Xqb Warm 3000K

Price and Stock

Related Parts

LED Low-Power Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
OPTO SFH 4250S POWER TOPLED IR LED, 850NM, PLCC 2 SMD PACKAGE
CML CMD67-21VGC/TR8 LED SMT PLCC-2 1.7V 20mA 62mcd Green 2K Part of the VCC Family of Products
Single Color LED Array, Green, Diffused Milky White, 5.08mm
LED Uni-Color White 4-Pin PLCC T/R
7011X Series, 2.50mm x 3.00mm, bi-color, 100 viewing, (solder pad geometry 1)

Descriptions

Descriptions of Marktech Optoelectronics MTG7-001I-XQB00-WW-BXE7 provided by its distributors.

LED MCPCB STAR XQB WARM 3000K

Manufacturer Aliases

Marktech Optoelectronics has several brands around the world that distributors may use as alternate names. Marktech Optoelectronics may also be known as the following names:

  • MARKTECH
  • Marktech Optoelectro
  • MARKTEC