
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CLA1A-WKW-CXAYB153 | 8,000 | 2K | |||||||||
| Verical | CLA1A-WKW -CXAYB153 | 1,813 | 926 | |||||||||
| DigiKey | CLA1A-WKW-CXAYB153CT-ND | 18,172 | 1 | Cut Tape | ||||||||
| TTI | CLA1A-WKW-CXAYB153 | 0 | 2K | Tape & Reel | 19h | |||||||
| TTI Europe | CLA1A-WKW-CXAYB153 | 2,000 | 2K | Tape & Reel | 20h |
Download Wolfspeed CLA1A-WKW-CXAYB153 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Wolfspeed CLA1A-WKW-CXAYB153 provided by its distributors.
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names: