Osram SFH 4250-S

Opto Sfh 4250S Power Topled Ir Led, 850NM, Plcc 2 SMD Package
$ 0.407
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 4250-S.

IHS

Datasheet17 pages4 years ago
Datasheet17 pages4 years ago

Farnell

Osram Opto SCT

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-12-09
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-01-31
LTD Date2028-01-31

Related Parts

LA E65F-CADA-24-1,POWER TOPLED LENS SERIESAMBER LED,617 NM PLCC 4,ROUND LENS
Single Color LED, Yellow, Colorless Clear, 2.575mm
Smd Lm4-b Series Led -Red Color, 1400-2800mcd, Hue Ra, Tape & Reel
LED, RED, 1.6CD, 624NM; BULB SIZE:-; LED; Bulb Size:-; LED Color:Red; Luminous Intensity:1.6cd; Viewing Angle:120°; Forward
LED Multi-Color Chip Red/Green/Blue 624/540/480nm 50/25/25mA 4-Pin PLCC T/R
Single Color LED, Yellow, Colorless Clear, 2.58mm

Descriptions

Descriptions of Osram SFH 4250-S provided by its distributors.

OPTO SFH 4250S POWER TOPLED IR LED, 850NM, PLCC 2 SMD PACKAGE
Infrared Emitter 860nm 30mW/sr Circular Top Mount Automotive 4-Pin SMD
LED Emitter Infrared (IR) 860nm 100mA 4-LCC T/R
High Power Infrared Emitter, 3.5mmx2.8mmx1.9mm, -40°C to 100°C
Osram Opto SCT
IR Emitter 860nm 20mW/sr 100mA 1.8V 4-Pin SMD T/R
Infrared LED, 2.4mm, 1-Element, 850nm
860nm 120¡ã 3.1V , SMD 3.4mm*2.9mm*2.1mm
AS6081 Certified Vendor, 1 Year Warranty
IR-EMITTER TOPLED 20mW/SR 850NM
Powertopled Rohs Compliant: Yes
- Pre-ordered transistors ROHS
IR EMITTER, AEC-Q101, 850NM, PLCC-4
INFRARED EMITTER, 850 NM, PLCC

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65111-A0128
  • Q65111A0128
  • SFH 4250S
  • SFH4250-S
  • SFH4250S