Marktech Optoelectronics MTG7-001I-XBD00-WR-LBE7

Led Mcpcb Star Xbd Warm White

Price and Stock

Related Parts

VAOL-SR1XAX-SA; 1W Star Series Red High-Power LED; 620 nm; Domed Lens SMD package
VAOL-SA1XAX-SA; 1W Star Series Amber High-Power LED; 585 nm; Domed Lens SMD package
Dual Color LED Array, Red/yellow/green, Diffused, T-1, 3mm
Blue 40° 60 mcd 3.5 V Round Domed Top Right Angle LED Circuit Board Indicator
553 Series Yellow Green 3 mm 80° 4.7/10 mcd 10 mA LED Circuit Board Inductor
LED Bi-Level Bi-Color Green/Red 4-Pin T/R

Descriptions

Descriptions of Marktech Optoelectronics MTG7-001I-XBD00-WR-LBE7 provided by its distributors.

LED MCPCB STAR XBD WARM WHITE

Manufacturer Aliases

Marktech Optoelectronics has several brands around the world that distributors may use as alternate names. Marktech Optoelectronics may also be known as the following names:

  • MARKTECH
  • Marktech Optoelectro
  • MARKTEC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTG7-001I-XBD00-WR-LBE7-DIG