What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 553-0744-100F

553 Series Yellow Green 3 mm 80° 4.7/10 mcd 10 mA LED Circuit Board Inductor

$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0744-100F.

JRH Electronics

Datasheet1 page17 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-09-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight553-0704F
LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
Dialight553-0744F
LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
Dialight553-0741F
LED Bi-Level Bi-Color Green/Yellow/Green/Red 565nm/585nm/565nm/635nm 4-Pin Bulk
5305 Series Amber-Green Ø5 mm 60° 5 mcd 2.1 V Right Angle LED Assembly-T-1 3/4
KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
KingbrightWP424GDT
Single Color LED, Green, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 553-0744-100F provided by its distributors.

553 Series Yellow Green 3 mm 80° 4.7/10 mcd 10 mA LED Circuit Board Inductor
LED Bi-Level Bi-Color Green/Yellow 565nm/591nm 4-Pin Bulk
Led Circuit Board Indicators Bi-Level Cb; |Dialight 553-0744-100F
Dual Color LED Array, Yellow/green, T-1, 3mm
565nm,585nm 80° 2.2V,2.7V circular,with dome spread green,yellow Through hole mounting 3mm*3mm*3mm
LED CBI 3MM BI-LVL GRN/YELLOW RA
LED CBI 3MM BI-LVL BKLT Y/G Y/G

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530744100F