Marathon EPBAP45

Power Distribution Block, Panel Mount, Thermoplastic, 200A, 1 Pole, Epb Series
$ 105.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon EPBAP45.

element14 APAC

Datasheet3 pages15 years ago
Datasheet4 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.86%

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity178803-7
Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity5227161-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Marathon EPBAP45 provided by its distributors.

POWER DISTRIBUTION BLOCK, PANEL MOUNT, THERMOPLASTIC, 200A, 1 POLE, EPB SERIES
ENCLOSED POWER DISTRIBUTION BLOCK, 4 POSITION, 14-3/0AWG; Rated Current: 200A; Rated Voltage: 600V; No. of Poles: 5 Pole; Line Side Connections Per Pole: 1; Line Side Connection Method: Screw; Line Side Wi 47T4542
ENCLOSED POWER DIST BLOCK, 4POS, 14-3/0AWG; Connector Type:Terminal Block; Connector Mounting:Panel; No. of Contacts:5; Wire Size (AWG):14AWG to 000AWG; Contact Plating:Tin; Contact Material:Aluminium; Approval Bodies:CE / CSA / UL

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC