Marathon 670A-GP-16

Barrier Strip Terminal Block, 20A, 3.309mm2, 2 Row(s), 1 Deck(s)
$ 30.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 670A-GP-16.

IHS

Datasheet3 pages9 years ago

Electro Sonic

Newark

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2017-02-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP2-1546307-0
Barrier Strip Terminal Block, 20A, 3.31mm2, 2 Row(s), 1 Deck(s)
TE Connectivity1-1546306-6
Conn;Term Strip;Barrier;16Pole;9.53mmPitch;DBLRow;22-12;Series1546306;20A;300V
Molex 38780-0116 Barrier Terminal Blocks .438 Closed Botm 16P Screw Terminal Style
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
TE Connectivity1-1546670-6
Conn;Term Strip;Barrier;16Pole;11.10mmPitch;DBLRow;22-14;Series1546670;25A;300V

Descriptions

Descriptions of Marathon 670A-GP-16 provided by its distributors.

Barrier Strip Terminal Block, 20A, 3.309mm2, 2 Row(s), 1 Deck(s)
Conn Barrier Strip 32 POS 9.5mm Screw Panel Mount 20A
670A-GP-16, Marathon Special Products
Standard Terminal Block; Connector Type:Barrier Terminal Block; Contact Material:Brass; No. of Positions:16; Pitch Spacing:0.375"; Series:670AGP; Wire Size (AWG):22-12; No. of Contacts:16 ;RoHS Compliant: Yes
TERMINAL BLOCK, 16POSITION; Connector Type:Terminal Block, Barrier; Contact Material:Brass; No. of Positions:16; Pitch:0.375"; Series:Kulka 670A GP; Wire Size, AWG:12AWG; Current Rating:15A; Terminal Type:Screw; Voltage Rating, AC:150V; Ways, No. of:16; Wire Area Size Max:3.3mm²; Wire Size, AWG Max:12AWG; Wire Size, AWG Min:22AWG

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 670A-GP-16.
  • 670AGP-16
  • 670AGP16