TE Connectivity 1-1546670-6

PCB terminal, 16 pole, AWG 22 to 14, 25 A, quick connection, black, 1-1546670-6
$ 11.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1546670-6.

TE Connectivity

Datasheet245 pages2 years ago
Technical Drawing3 pages15 years ago

IHS

Farnell

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-14.29%

CAD Models

Download TE Connectivity 1-1546670-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1546306-6
Conn;Term Strip;Barrier;16Pole;9.53mmPitch;DBLRow;22-12;Series1546306;20A;300V
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Double Row 8 Position 3 Holes Terminal Block 30A 600V Max #8-32 SCREWS
Bussmann TB200-08 Terminal Block Double Row 8P 300V 30A Screw Terminal 12 AWG Terminal Capacity
TE Connectivity / AMP1-1546311-6
Barrier Strip Terminal Block, 30A, 5.26mm2, 2 Row(s), 1 Deck(s)
TE Connectivity1-1546671-3
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1-1546670-6 provided by its distributors.

PCB terminal, 16 pole, AWG 22 to 14, 25 A, quick connection, black, 1-1546670-6
Conn;Term Strip;Barrier;16Pole;11.10mmPitch;DBLRow;22-14;Series1546670;25A;300V
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 16WAYS, 14AWG; No. of Rows:2 Row; No. of Positions:16Ways; Wire Size AWG Min:22AWG; Wire Size AWG Max:14AWG; Pitch Spacing:11.1mm; Rated Current:25A; Rated Voltage:300V; Product Range:-; SVHC:No
16P.437 DR BARRIER,W/BND SCRW Number of Positions: 16 Barrier Strip Style: Dual Barrier Connector System: Wire-to-Wire Centerline (Pitch): .438 in Centerline (Pitch): 11.1 mm Barrier Strip | 16 Dual Barrier Wire-to-Wire .438" | Part Number: 1-1546670-6 | Internal Number: 1-1546670-6 | .438" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1546670-6 .