
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 2-1546307-0 | 0 | 250 | Bulk | ||||||||
| Master Electronics | 2-1546307-0 | 0 | 250 | |||||||||
| Sager Electronics | 2-1546307-0 | 0 | 1K | Bulk | ||||||||
| Avnet | 2-1546307-0 | 0 | 1K | 19h | ||||||||
| AAA CHIPS | 2-1546307-0 | 2,064 | 15h |
Download TE Connectivity / AMP 2-1546307-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2-1546307-0 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: