Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 38760-0116

Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
$ 10.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 38760-0116.

Sager Electronics

Datasheet3 pages6 years ago

element14 APAC

Master Electronics

Mouser

element14

CAD Models

Download Molex 38760-0116 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-11-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-06-25
LTD Date2025-09-25

Related Parts

Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
TE Connectivity1-1546306-6
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)
TE Connectivity1-1546306-7
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TE Connectivity1-1546306-4
Terminal Block Barrier Style 20A 300V 14P

Descriptions

Descriptions of Molex 38760-0116 provided by its distributors.

Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Molex 38760-0116 Barrier Terminal Blocks Cb Bts Std 16 Asy
CONN TERM STRIP BARRIER 16 9.53 MM DBL ROW 24-12 AWG 20 A 300 V, 38760 SERIES
Conn Barrier Strip 32 POS 9.53mm Screw ST Panel Mount
CONN BARRIER STRP 16CIRC 0.375"
TERMINAL BLOCK, BARRIER, 16POS, 14AWG; No. of Rows:2 Row; No. of Positions:16Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:14AWG; Pitch Spacing:9.53mm; Rated Current:15A; Rated Voltage:300V; Product Range:38760 Series
Terminal Block, Barrier, 16 Position, 24-12Awg; Núm. De Posiciones:16; Núm. De Filas:2; Tensión Nominal:300V; Corriente Nominal:20A; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:12Awg; Conector, Montaje:Panel |Molex 38760-0116

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0387600116
  • 38760-0116..
  • 387600116