Marathon 601-GP-16

Double Row, Barrier Terminal Block, 20A, 300V, 16 Poles, 601 Gp Series
$ 134.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 601-GP-16.

IHS

Datasheet1 page11 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-19.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-12-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1546670-6
PCB terminal, 16 pole, AWG 22 to 14, 25 A, quick connection, black, 1-1546670-6
TE Connectivity / AMP6-1437658-6
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
TE Connectivity1-1546670-2
Conn Barrier Terminal Block 24 POS 11.1mm Screw ST Panel Mount 25A Carton
Molex 38780-0116 Barrier Terminal Blocks .438 Closed Botm 16P Screw Terminal Style
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity1-1546670-5
Barrier Terminal Blocks Barrier Strip Dl 15P |Te Connectivity Amp 1-1546670-5

Descriptions

Descriptions of Marathon 601-GP-16 provided by its distributors.

DOUBLE ROW, BARRIER TERMINAL BLOCK, 20A, 300V, 16 POLES, 601 GP SERIES
Barrier Strip Terminal Block, 20A, 2 Row(s), 2 Deck(s)
Standard Terminal Block; Connector Type:Barrier Terminal Block; Contact Material:Brass; No. of Positions:16; Pitch Spacing:0.438"; Series:601GP; Wire Size (AWG):22-10; No. of Contacts:16 ;RoHS Compliant: Yes
TERMINAL BLOCK, 16POSITION; Connector Type:Terminal Block, Barrier; Series:Kulka 601/801 GP Series; Connector Mounting:Panel; Pitch Spacing:10.92mm; No. of Contacts:16; Wire Size (AWG):22AWG to 12AWG; Contact Material:Brass; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Panel; Connector Type:Terminal Block, Barrier; Contact Material:Brass; No. of Positions:16; No. of Ways:16; Terminal Type:Screw; Voltage Rating VAC:300V; Wire Area Size Max:3.3mm²; Wire Size:12AWG; Wire Size Range (AWG):22-12

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 601 GP 16
  • 601-GP-16.
  • 601GP-16
  • 601GP16