Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1546670-2

Conn Barrier Terminal Block 24 POS 11.1mm Screw ST Panel Mount 25A Carton
$ 8.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1546670-2.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing3 pages15 years ago
Datasheet69 pages19 years ago

element14 APAC

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+59.99%

CAD Models

Download TE Connectivity 1-1546670-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-06-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Terminal Block Double Row 6P 600V 30A Screw Terminal 10 AWG Terminal Capacity
Double Row 6 Position 3 Holes Terminal Block 30A 300V Max #6-32 SCREWS
TE Connectivity1-1546671-0
Barrier Strip Terminal Block, 25A, 2mm2, 2 Row(s), 1 Deck(s)
TE Connectivity1-1546671-3
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TE Connectivity / AMP1-1546671-5
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1-1546670-2 provided by its distributors.

Conn Barrier Terminal Block 24 POS 11.1mm Screw ST Panel Mount 25A Carton
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 12 POSITION, 22-14AWG; No. of Rows: 2 Row; No. of Positions: 12Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 14AWG; Pitch Spacing: 11.1mm; Rated Current: 25A; Rated Voltag 77M9629
Terminal Block, Barrier, 12 Position, 22-14Awg; Núm. De Posiciones:12; Núm. De Filas:2; Tensión Nominal:300V; Corriente Nominal:25A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:14Awg; Anchura:5.992" |Buchanan Te Connectivity 1-1546670-2
12P.437 DR BARRIER,W/BND SCRW Number of Positions: 12 Barrier Strip Style: Dual Barrier Connector System: Wire-to-Wire Centerline (Pitch): .438 in Centerline (Pitch): 11.1 mm Barrier Strip | 12 Dual Barrier Wire-to-Wire .438" | Part Number: 1-1546670-2 | Internal Number: 1-1546670-2 | .438" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty