Marathon 1413400

Conn Power Terminal Blocks F 6 POS Screw Cable Mount 115A
$ 73.75
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1413400.

element14 APAC

Datasheet4 pages9 years ago
Datasheet9 pages16 years ago
Datasheet15 pages11 years ago
Datasheet4 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-74.82%

Related Parts

TE Connectivity796634-3
Terminal Block; Plug, Right Angle; 5.08mm Centerline; 30-12AWG; Green; 3 Pos.
Phoenix Contact1803581
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 3; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1757022
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard
Phoenix Contact1777992
Terminal Block Connector; PCB; Plug; Screw; 3; 5.08 mm; 24-12 AWG; Green; 12 A; 250 V; M 3
TE Connectivity796640-3
Terminal Block, Pluggable, 3Way, 15A Rohs Compliant: Yes |Buchanan Te Connectivity 796640-3
TE Connectivity1546306-3
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Marathon 1413400 provided by its distributors.

Conn Power Terminal Blocks F 6 POS Screw Cable Mount 115A
Standard Terminal Block; Connector Type:Terminal Block; Contact Material:Aluminum; Contact Plating:Tin; No. of Positions:3; Series:141; Wire Size (AWG):16-10; No. of Contacts:3 ;RoHS Compliant: Yes
TERMINAL BLOCK, BARRIER, 3 POSITION, 16-10AWG; Rated Current: 115A; Rated Voltage: 600V; No. of Poles: 3 Pole; Line Side Connections Per Pole: 1; Line Side Connection Method: Screw; Line Side Wire Size Max 96F4475

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC