Marathon 1323580CH

Conn Power Distribution Block 3 POS 20.7mm Screw Cable Mount 175A
$ 135.01
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1323580CH.

Electro Sonic

Datasheet4 pages9 years ago
Datasheet7 pages15 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity520935-1
AMP FASTON SERIES, 2 WAY NYLON 66 CRIMP TERMINAL HOUSING, 6.35MM TAB SIZE
TE Connectivity1355328-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal
TE Connectivity1776313-4
Conn Europa Terminal Block 4 POS 14.5mm Screw Cable Mount 65A/Contact Package
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Barrier Strip Terminal Block, 63A, 13.3mm2, 2 Row(s), 1 Deck(s)
Molex 39100-2512 15.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 12 Circuits

Descriptions

Descriptions of Marathon 1323580CH provided by its distributors.

Conn Power Distribution Block 3 POS 20.7mm Screw Cable Mount 175A
Power Dist Blk w/cover; 3; 6 openings/pole; 175 A; 600 V; Thermoplastic
Distribution Block, 3-P, 175A, Bx/Bx
Power Distribution 175A 600V CU/AL
1323580CH - Marathon Special Products
TB, POWER DISTRIBUTION, 3POLE, 00AWG; Rated Current: 175A; Rated Voltage: 600V; No. of Poles: 3 Pole; Line Side Connections Per Pole: 1; Line Side Connection Method: Screw; Line Side Wire Size Max: 00AWG; L 33M1377
Tb, Power Distribution, 3Pole, 00Awg; No. De Polos:3 Polos; Tensión Nominal:600V; Corriente Nominal:175A; Forma De Conexión Lado De Línea:Tornillo; Conexiones De Línea Lateral Por Polo:1; Tamaño Del Cable Lado De Línea Máx.:00Awg |Marathon Special Products 1323580CH

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1323580 CH
  • 1323580-CH