Molex 39100-2502

Barrier Strip Terminal Block, 63A, 13.3mm2, 2 Row(s), 1 Deck(s)
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39100-2502.

JRH Electronics

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.13%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-04-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Strip Terminal Block, 65A, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
TE Connectivity1546670-3
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TE Connectivity1546670-2
Conn;Term Strip;Barrier;2Pole;11.10mmPitch;DBLRow;22-14;Series1546670;25A;300V
TE Connectivity1546671-2
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
Double Row 2 Position 3 Holes Terminal Block 30A 300V Max #6-32 SCREWS

Descriptions

Descriptions of Molex 39100-2502 provided by its distributors.

Barrier Strip Terminal Block, 63A, 13.3mm2, 2 Row(s), 1 Deck(s)
15.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 2 Circuits
Conn Eurostyle Block PL 2 POS 15mm Screw ST Cable Mount 63A
Avnet Japan
TERM STRIP 15MM HIGH PROF 2 CIR WHT; TERM STRIP 15MM HIGH PROF 2 CIR WHT
Conn Barrier Strip 2 POS 15mm Panel Mount 63A
Molex 15MM EURO STRIP 02P 2SCREW
TERMINAL BLOCK, BARRIER, 2POS, 6AWG; No. of Rows:2 Row; No. of Positions:2Ways; Wire Size AWG Min:14AWG; Wire Size AWG Max:6AWG; Pitch Spacing:15mm; Rated Current:63A; Rated Voltage:600V; Product Range:Eurostyle 39100 Series; SVHC:NoRoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0391002502
  • 39100-2502.
  • 391002502
  • M800-04-02-5-M1