Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1776313-4

Conn Europa Terminal Block 4 POS 14.5mm Screw Cable Mount 65A/Contact Package
$ 14.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1776313-4.

IHS

Datasheet5 pages2 years ago
Datasheet1 page17 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-8.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1776315-4
Conn Terminal Block 8 POS 14.5mm Screw Cable Mount 65A/Contact
TE Connectivity1776312-4
Europa Terminal Block Connector, 4 POS, 14.5mm, Screw, Cable Mount, 65A/Contact
TE Connectivity1776313-3
Conn Europa Terminal Block F 6 POS 14.5mm Screw Cable Mount 65A/Contact Package
TE Connectivity1776312-3
Europa Terminal Block, 3 POS, 14.5mm Pitch, Screw, Cable Mount, 65A/Contact
TE Connectivity1776311-4
Conn Europa Terminal Block 8 POS Screw ST Cable Mount 40A/Contact Package
TE Connectivity1776303-4
Barrier Strip Terminal Block, 50A, 8mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1776313-4 provided by its distributors.

Conn Europa Terminal Block 4 POS 14.5mm Screw Cable Mount 65A/Contact Package
TE Connectivity 1776313-4 TSB200004DS Terminal Block Panel Mount 1Row 4Way
TERMINAL BLOCK, BARRIER, 4WAYS, 6AWG; No. of Rows:1 Row; No. of Positions:4Ways; Wire Size AWG Min:14AWG; Wire Size AWG Max:6AWG; Pitch Spacing:14.5mm; Rated Current:65A; Rated Voltage:600V; Product Range:TSB Series; SVH
Special Order: TSB200004DS=EUROPA T-BL,14.5MM Number of Positions: 4 Connector System: Wire-to-Wire Centerline (Pitch): 14.5 mm Centerline (Pitch): .571 in Number of Rows: 1 Barrier Strip | 4 Wire-to-Wire 14.5 mm .571" | Part Number: 1776313-4 | Internal Number: 1776313-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1776313-4 .