TE Connectivity 1355328-1

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal
$ 4.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1355328-1.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-8.08%

CAD Models

Download TE Connectivity 1355328-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1544317-1
Automotive Connector Housing, NG1, Receptacle, 2 Ways, AMP NG1 Series Socket Contacts
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity770524-1
2 Position 1 Row 15.8 mm Crimp Free Hanging Female Socket Receptacle Housing
TE Connectivity964761-6
Automotive Connectors Max-Pow-Tim Geh 2P |Te Connectivity Amp 964761-6
Amphenol IndustrialC10-638977-000
Conn Bus Bar Connector RCP 2 POS 13mm Solder ST Thru-Hole 2 Terminal 1 Port
CAGE ASSEMBLY, EMI; SERIES: 74722; CONNECTOR MOUNTING: PCB; CONTACT PLATING: 0

Descriptions

Descriptions of TE Connectivity 1355328-1 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal
Automotive Conn Housing, Rcpt, 2Pos Rohs Compliant: Yes |Te Connectivity Amp 1355328-1
Conn Housing RCP 2 POS 6.5mm Crimp ST Cable Mount Black Container Automotive
Multiple Contact Point (MCP) Interconnection System and MCON Contact System
-40℃~+130℃ 16.5mm 1 Housings (Wire To Board / Wire To Wire ) ROHS
2POS,AMP MCP 9.5,REC HSG ASSY,SLD
Housing 2PAMP MCP 9.5REC HSG ASSYSLD
1 16.5mm 2pin , 56.9mm*59mm*38mm
Crimping Terminal Rubber Shell
RECEPTACLE HOUSING, 2POS, NYLON, BLACK; Product Range:MCP Series; Gender:Receptacle; No. of Positions:2Positions; For Use With:AMP MCP 1355037 Socket Contact; Connector Body Material:Nylon (Polyamide), Glass Filled Body
2POS,AMP MCP 9.5,REC HSG ASSY,SLD Nominal Voltage Architecture: 24 V 48 V 12 V Number of Positions: 2 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 9.5 mm 48V Ready 9.5Mm Sealed Connector | 24 V | Part Number: 1355328-1 | Internal Number: 1355328-1 | 9.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1355328-1 .
  • 1355328-1.