Panasonic EEU-HD1E472B

Al Lytic Cap, Radial Hd Series, 105C / 25VDC, 4700UF, 16X25 Ls 7.5MM T&a Box St
$ 1.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-HD1E472B.

Master Electronics

Datasheet10 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-16.31%

CAD Models

Download Panasonic EEU-HD1E472B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 0.99
$ 0.99
Stock
1,561
48,946
48,946
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
1.75 A
1.57 A
1.57 A
Height - Seated (Max)
27.0002 mm
16.002 mm
16.002 mm

Related Parts

PanasonicECA-1EHG472
Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1750mA 2000h 105°C Bulk
Cap Aluminum Lytic 4700uF 25V 20% (16 X 25mm) Radial 7.5mm 2120mA 2000h 85C Bulk
NichiconUVK1E472MHD
Cap Aluminum Lytic 4700uF 25V 20% (16 X 25mm) Radial 7.5mm 2200mA 2000h 85C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 4700muF ±20% 0.630Dia 16.00mm
PanasonicECA-1EM472
Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1500mA 2000h 85°C Bulk
NichiconURS1E472MHD
Cap Aluminum Lytic 4700uF 25V 20% (18 X 25mm) Radial 7.5mm 2050mA 2000h 85C Bulk

Descriptions

Descriptions of Panasonic EEU-HD1E472B provided by its distributors.

AL LYTIC CAP, RADIAL HD SERIES, 105C / 25VDC,4700UF,16X25 LS 7.5MM T&A BOX ST
Al Electrolytic Cap 4.7mF 25V ±20%, 7.5mm Pitch, 2000h@105°C, 1.75A@120Hz, 2.012A@100kHz, TH, D16×L25mm, 16mm × 25mm × 27mm
CAP ALUM 4700UF 20% 25V RADIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America