Schneider Electric A314XCX48P-12D

Power Relay; Series: A314; Relay Type: General Purpose; Coil Voltage VDC Nom: 12V; Coil Resistance: 120ohm; No. of...
$ 5.202
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric A314XCX48P-12D.

Master Electronics

Datasheet76 pages12 years ago

RS (Formerly Allied Electronics)

Newark

Related Parts

TE Connectivity1-1393118-3
Relay, 3 Form C (NO/NC), 12 V (DC), 120 Ω, 10 A, 240 V (AC), monostable, 1-1393118-3
TE ConnectivityKUP-14D55-12
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 0.1A (Coil), 12Vdc (Coil), 1200Mw (Coil), 10A
TE ConnectivityKRPA-14DG-12
Electromechanical Relay 12VDC 120Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
Schneider Electric750XCXM4L-12D
Relay; 16 A; Power Style; DC Operated; 11 Pin Octal; 12 VDC; 120 Ohms@ 25 C
Schneider Electric750XCXC-12D
Relay; Octal Relay; 11 Pin; 3PDT; 16 Amp Rating; 24 VDC; Plug-in socket mount
TE ConnectivityKUIP-14D15-12
Electromechanical Relay 12VDC 120Ohm 10A 3PDT (38.89x35.71x55.55)mm Plain Case Industrial Relay

Descriptions

Descriptions of Schneider Electric A314XCX48P-12D provided by its distributors.

Power Relay; Series:A314; Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Coil Resistance:120ohm; No. of Poles:3; Contacts:3PDT; Relay Mounting:Plug In; Carry Current:16A; Relay Terminals:11-Pin Octal; Coil Voltage DC Max:12V

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • A314XCX48P12D