Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393118-3

Power Relay 12VDC 10A 3PDT(38.89mm 35.7mm 49.99mm) Socket
$ 20.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393118-3.

element14 APAC

Datasheet5 pages15 years ago

IHS

TE Connectivity

element14

Farnell

Inventory History

3 month trend:
-17.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Schneider ElectricA314XCX48P-12D
Power Relay; Series:A314; Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Coil Resistance:120ohm; No. of Poles:3; Contacts:3PDT; Relay Mounting:Plug In; Carry Current:16A; Relay Terminals:11-Pin Octal; Coil Voltage DC Max:12V
TE ConnectivityKRPA-14DG-12
Electromechanical Relay 12VDC 120Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE ConnectivityKUP-14D55-12
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 0.1A (Coil), 12Vdc (Coil), 1200Mw (Coil), 10A
TE Connectivity1393118-9
Relay, 3 Form C (NO/NC), 12 V (DC), 120 Ω, 5 A, 240 V (AC), monostable, 1393118-9
Schneider Electric750XCXM4L-12D
Relay; 16 A; Power Style; DC Operated; 11 Pin Octal; 12 VDC; 120 Ohms@ 25 C
TE Connectivity6-1393148-3
Power Relay 12VDC 10A 3PDT(73.5x38.5x35.5)mm Flange
PanasonicHC3-H-DC12V
Relays 12VDC 160Ohm 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
TE Connectivity6-1393117-8
Electromechanical Relay 24VAC 72Ohm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
PanasonicHC3-H-DC24V-F
Relays 24VDC 650Ohm 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay

Descriptions

Descriptions of TE Connectivity 1-1393118-3 provided by its distributors.

Power Relay 12VDC 10A 3PDT(38.89mm 35.7mm 49.99mm) Socket
RELAY, E-MECH, 3PDT, 10A, CTRL-V 12DC, VOL-RTG 120/28AC/DC, 11 PIN, KUP SERIES
Electromechanical Relay 3PDT 10A 12VDC 120Ohm Plain Case
KUP-14D15-12 General purpose plug-in relay; 3 Form C, 3PDT 12vdc, 10 amp enclosed bracket mount case, silver cad oxide contacts
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, 3PDT, 240VAC, 32VDC, 10A; Contact Configuration:3PDT; Coil Voltage:12VDC; Contact Current:10A; Product Range:KUP Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Quick Connect RoHS Compliant: Yes
KUP-14D15-12=KU Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating DC: 1200 mW Coil Resistance: 120 Ω Coil Special Features: UL Coil Insulation Class B Industrial Panel Plug-In Monostable, DC 1200 mW 120 Ω | Power Relay | Part Number: KUP-14D15-12 | Internal Number: 1-1393118-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393118-3.
  • KUP-14D15-12
  • KUP-14D15-12.
  • KUP-14D15-12..
  • KUP14D15-12