TE Connectivity KRPA-14DG-12

Electromechanical Relay 12VDC 120Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
$ 25
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KRPA-14DG-12.

IHS

Datasheet5 pages1 year ago

Farnell

TE Connectivity

Master Electronics

Newark

Inventory History

3 month trend:
-12.69%

CAD Models

Download TE Connectivity KRPA-14DG-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Schneider ElectricA314XCX48P-12D
Power Relay; Series:A314; Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Coil Resistance:120ohm; No. of Poles:3; Contacts:3PDT; Relay Mounting:Plug In; Carry Current:16A; Relay Terminals:11-Pin Octal; Coil Voltage DC Max:12V
TE Connectivity1-1393118-3
Power Relay 12VDC 10A 3PDT(38.89mm 35.7mm 49.99mm) Socket
TE ConnectivityKUP-14D55-12
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 0.1A (Coil), 12Vdc (Coil), 1200Mw (Coil), 10A
Schneider Electric750XCXM4L-12D
Relay; 16 A; Power Style; DC Operated; 11 Pin Octal; 12 VDC; 120 Ohms@ 25 C
TE Connectivity1393118-9
Power Relay 12VDC 10A 3PDT(38.89x35.7x49.99)mm Socket
TE ConnectivityKUIP-14D15-12
Electromechanical Relay 12VDC 120Ohm 10A 3PDT (38.89x35.71x55.55)mm Plain Case Industrial Relay

Descriptions

Descriptions of TE Connectivity KRPA-14DG-12 provided by its distributors.

Electromechanical Relay 12VDC 120Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, Random, AC Output, Panel Mount
RELAY, 3PDT, 240VAC, 10A; Contact Configuration: 3PDT; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: KRPA Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 240V; Relay 17M0209
KRPA-14DG-12 is a P&B industrial grade plug in relay. KRPA-14DG-12 replaces KRP-14DG-12. Same as Tyco (TE) relay 8-1393104-2. KRPA-14DG-12 is a 12 volt plug in relay. Uses 11 pin octal socket. Relay rated at 10 amps 3 FORM C 3O contact arrangement.
KRPA-14DG-12=KRPA Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: KRPA-14DG-12 | Internal Number: 8-1393104-2 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393104-2
  • KRPA-14-DG-12
  • KRPA-14DG-12.
  • KRPA14DG-12
  • KRPA14DG12