Magnecraft 750XBXM4L-24D

Electromechanical Relay, DPDT, 16A (Contact), 28VDC (Contact), Random, AC/DC Output
$ 13.94
Obsolete

Price and Stock

DistributorSKUMinPkg
Beyond Components750XBXM4L-24D0
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Magnecraft 750XBXM4L-24D.

IHS

Datasheet4 pages11 years ago

Newark

Electro Sonic

Lectro Components

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2015-07-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Schneider Electric788XBXM4L-24D
Relay; 16 A; Plug-In Power; DC Operated; Panel Mount; 24 VDC@ 25 C; 1.4 W
Schneider Electric788XBXC1-24D
RELAY,POWER,DPDT,16 AMP,FLANGE COVER,DCOPERATED,SOLDER/PLUG-IN,24VDC
TE Connectivity4-1393117-5
Power Relay 24VDC 10A DPDT(38.9x35.7x49.99)mm Socket
TE ConnectivityKUP-11D55-24
Electromechanical Relay 24VDC 472Ohm 10A DPDT (73.7x38.89x55.55)mm Bracket Industrial Relay
TE ConnectivityKRPA-11DG-24
Electromechanical Relay Double Pole, Double Throw 10A 24 Volt 472Ohm
TE Connectivity9-1393109-5
Relay, 2 Form C (NO/NC), 24 V (DC), 472 Ω, 10 A, 240 V (AC), monostable, 9-1393109-5

Descriptions

Descriptions of Magnecraft 750XBXM4L-24D provided by its distributors.

Electromechanical Relay, DPDT, 16A (Contact), 28VDC (Contact), Random, AC/DC Output
Relay, 16 A, Power Style, DC Operated, 8 Pin Octal, 24 VDC, 470 Ohms @ 25 C
General Purpose Relays DPDT 12A OCTAL PWR
INTERFACE RELAY, DPDT, 24VDC, 470 OHM
MAGNECRAFT 750XBXM4L-24D Relay, 8Pin, DPDT, 12A, 24VDC. More details: Relay, Octal Plug In Socket Mounting, 8 Pins, DPDT Contact Form, 12 Contact Amp Rating (Resistive), 24VDC Coil Volts, Mechanical Status Indicator, Contact Material Silver Alloy, Socket Mfr. No. 70-464-1, 70-750E8-1, 70-750EL8-1, Coil VA Rating 3, Hz 50/60, Features Locking push button, Mechanical flag indicator, Removable ID tag, Bi-polar LED, Response Time 20 msec, Standards UL, CSA, CE

Manufacturer Aliases

Magnecraft has several brands around the world that distributors may use as alternate names. Magnecraft may also be known as the following names:

  • MAG
  • MAGNE
  • MAGNECRAFT/STRUTHERS-DUNN
  • Magnecraft / Schneider Electric
  • MAGN
  • MAGNECR
  • MAGCFT
  • MAGNACRAFT
  • MAGNACR
  • MAGNECRAF
  • MAGNECRAFT ELECTRIC
  • SCHNEIDER ELECTRIC/MAGNECRAFT
  • MAGNECRAFT/SE RELAYS
  • SE Relays/Magnecraft
  • Magnecraft Corporation
  • SE RELAYS/MAGNECRAFT MSD
  • Magnecraft & Struthers-Du
  • MAGNECRAFT-SCHNEIDER ELECTRIC MSD
  • MAGNEGRAFT
  • MAGNECRAFT / SCHNEDIER ELECTRIC
  • MAGNECRAFT CORP
  • MAGNECRAFT ELECTRIC CO
  • Schneider Magnecraft
  • MAGNECRAFT / SER
  • SE RELAYS LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 750XBXM4L-24D.
  • 750XBXM4L24D