Macronix MX29LV160DBXEI-70G

MX29LV Series 3 V 16 Mb (2M x 8/1M x 16) 70 ns Parallel Flash - LFBGA-48
$ 6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29LV160DBXEI-70G.

IHS

Datasheet0 pages0 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 6
$ 3.03
$ 3.03
Stock
230,116
330,994
330,994
Authorized Distributors
3
5
5
Case/Package
LFBGA
FBGA
FBGA
Number of Pins
-
48
48
Density
16 Mb
16 Mb
16 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-02-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

16 Mbit / 32 Mbit / 64 Mbit (x16) Multi-Purpose Flash Plus | IC FLASH 16M PARALLEL 48TSOP
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel NOR Flash Memory, 16 Mbit Density, 70 ns Initial Access Time, FBGA-48, RoHS
Parallel NOR Flash Memory, 16 Mbit Density, 70 ns Initial Access Time, FBGA-48, RoHS
Parallel NOR Flash Memory, 16 Mbit Density, 70 ns Initial Access Time, TSOP-48, RoHS

Descriptions

Descriptions of Macronix MX29LV160DBXEI-70G provided by its distributors.

MX29LV Series 3 V 16 Mb (2M x 8/1M x 16) 70 ns Parallel Flash - LFBGA-48
NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin LFBGA
16Mbit (Parallel) LFBGA-48,CSP(6x8) NOR FLASH ROHS
16 M-BIT [2M X 8 / 1M X 16] 3 V SUPPLY FLASH MEMORY
EAR99 Surface Mount Tray 1MX16 ic memory 70ns 6mm 0.000015A 16Mb
IC FLASH 16MBIT PARALLEL 48LFBGA

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29LV160DBXEI70G