Infineon S29AL016J70BFI010

Parallel NOR Flash Memory, 16 Mbit Density, 70 ns Initial Access Time, FBGA-48, RoHS
$ 2.172
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29AL016J70BFI010.

IHS

Datasheet58 pages6 years ago
Datasheet58 pages14 years ago

Augswan

element14 APAC

Inventory History

3 month trend:
-69.68%

Supply Chain

Country of OriginMainland China, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-03-25
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2026-09-30

Descriptions

Descriptions of Infineon S29AL016J70BFI010 provided by its distributors.

Parallel NOR Flash Memory, 16 Mbit Density, 70 ns Initial Access Time, FBGA-48, RoHS
Cypress Semiconductor SCT
NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin FBGA Tray
S29AL016J Series 16 Mb (2 M x 8-Bit/1 M x 16-Bit) 3 V Boot Sector Flash- BGA-48
16Mb £¨2M x 8,1M x 16£© 2 M x 8 2.7V 12mA 3.6V Parallel 8bit BGA-48 8.15mm*6.15mm*1mm
FLASH MEMORY, 16MBIT, 70NS, FBGA-48; Flash Memory Type:Parallel NOR; Memory Size:16Mbit; Flash Memory Configuration:2M x 8bit; IC Interface Type:CFI, Parallel; Memory Case Style:FBGA; No. of Pins:48Pins; Clock Frequency:-; Access Time:70ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S29AL016J-70BFI010
  • SP005672983