Microchip SST39VF1601-70-4C-EKE

Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
$ 3.255
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39VF1601-70-4C-EKE.

Newark

Datasheet34 pages14 years ago

SHENGYU ELECTRONICS

Factory Futures

Future Electronics

Mouser

Inventory History

3 month trend:
-3.53%

CAD Models

Download Microchip SST39VF1601-70-4C-EKE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-08
Country of AssemblySouth Korea
Country of FabricationChina
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Flash Mem Parallel 3V/3.3V 16M-Bit 2M x 8/1M x 16 70ns 48-Pin TSOP T/R
NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin TSOP Tray

Descriptions

Descriptions of Microchip SST39VF1601-70-4C-EKE provided by its distributors.

Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
NOR Flash Memory; MICROCHIP; SST39VF1601-70-4C-EKE; Parallel; FLASH, NOR; 2 MB; 2.7 V - 3.6 V
SST39VF Series 16 Mbit 1M x 16 3 V Multi-Purpose Flash Plus - TSOP-48
NOR Flash Parallel 3.3V 16M-bit 1M x 16 70ns 48-Pin TSOP Tray
2.7V to 3.6V 16Mbit Multi-Purpose Flash
Flash Memory Type:parallel Nor; Memory Size:16Mbit; Flash Memory Configuration:1M X 16Bit; Ic Interface Type:parallel; Memory Case Style:tsop; No. Of Pins:48Pins; Clock Frequency:-; Access Time:70Ns; Supply Voltage Min:2.7V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST39VF1601-70-4C-EKE.