Macronix MX29GL128EUT2I-11G

IC FLASH 128MBIT PARALLEL 56TSOP / FLASH - NOR Memory IC 128Mbit Parallel 110 ns 56-TSOP
$ 7.032
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29GL128EUT2I-11G.

IHS

Datasheet0 pages0 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 7.032
$ 7.032
Stock
172,518
88,321
Authorized Distributors
0
0
Case/Package
TSSOP
TSSOP
Number of Pins
-
-
Density
128 Mb
128 Mb
Access Time
11 ns
11 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2009-07-20
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

IC FLASH 128MBIT PARALLEL 56TSOP / FLASH - NOR Memory IC 128Mbit Parallel 110 ns 56-TSOP
NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 90ns 56-Pin TSOP Tray
Parallel NOR Flash Memory, 128 Mbit Density, 100 ns Initial Access Time, TSOP-56, RoHS
DRAM Chip SDRAM 128M-Bit 16M x 8 3.3V 54-Pin TSOP-II
128Mb £¨8M x 16£© 8Mx16 3V 120mA 3.6V 166MHz Parallel 16bit TSOP-54
DRAM Chip DDR SDRAM 128M-Bit 8Mx16 2.5V 66-Pin TSOP-II

Descriptions

Descriptions of Macronix MX29GL128EUT2I-11G provided by its distributors.

IC FLASH 128MBIT PARALLEL 56TSOP / FLASH - NOR Memory IC 128Mbit Parallel 110 ns 56-TSOP
NOR Flash Parallel 3.3V 128Mbit 16M/8M x 8bit/16bit 110ns 56-Pin TSOP-I
MX29GL Series 3 V 128 Mb (16M x 8/8M x 16) 110ns Parallel Flash - TSOP-56
128Mbit (Parallel) TSOP-56 NOR FLASH ROHS
3A991.B.1.A INDUSTRIAL Tray 128MX16 ic memory 110ns 14mm 0.0001A 128Mb
IC FLASH 128MBIT PARALLEL 56TSOP
128M X 16 FLASH 3V PROM 11 ns PDSO56

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29GL128EUT2I11G