Infineon S29GL128P90TFIR10

NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 90ns 56-Pin TSOP Tray
$ 5.275
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL128P90TFIR10.

IHS

Datasheet82 pages8 years ago
Datasheet81 pages13 years ago

element14 APAC

element14

Farnell

Future Electronics

Inventory History

3 month trend:
-78.49%

CAD Models

Download Infineon S29GL128P90TFIR10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-15
LTD Date2025-09-15

Related Parts

NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 70ns 56-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns Automotive 56-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 128Mbit 8M x 16bit 70ns 56-Pin TSOP Tray
Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 90 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 90 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 90 ns, -40°C to +85°C, TSOP-48, RoHS

Descriptions

Descriptions of Infineon S29GL128P90TFIR10 provided by its distributors.

NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 90ns 56-Pin TSOP Tray
Parallel NOR Flash Memory, 128 Mbit Density, 90 ns Initial Access Time, TSOP-56, RoHS
Cypress Semiconductor SCT
S29GL128P Series 128 Mb (16M x 8) 3 V 90 ns Flash-NOR Memory - TSOP-56
128 MEGABIT, 3.0 VOLT-ONLY PAGE MODE FLASH MEMORY FEATURING 90 NM MIRRORBIT PROCESS TECHNOLOGY Flash, 128MX1, 90ns, PDSO56
128Mb £¨16M x 8£© 16 M x 8 2.7V 110mA 3.6V Parallel 8bit TSOP-56 14mm*18.4mm*1.2mm
FLASH MEMORY, 128MBIT, 90NS, TSOP-56; Flash Memory Type:Parallel NOR; Memory Size:128Mbit; Flash Memory Configuration:16M x 8bit; IC Interface Type:Parallel; Memory Case Style:TSOP; No. of Pins:56Pins; Clock Frequency:-; Access Time:90ns; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S29GL128P90TFIR10.
  • SP005671169