Lumex SSP-11CR912

LED BULB, WHITE, 105mW, 50mm; Lamp Base; Base Type: -; Color: White; Bulb Size: 50mm; Power Rating: 105mW;
$ 1.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSP-11CR912.

IHS

Datasheet1 page22 years ago

Electro Sonic

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-05-22

Related Parts

597 Series White 1206 70° 112 mcd Clear 20 mA 3.15 V Surface Mount LED Chip
Led Replacement Lamps - Based Leds White, X0.333 Y0.365 412Mcd, 7.5Ma
LED Uni-Color White 2-Pin Chip 0605(1611Metric) T/R
Ultra White 3.2 x 1.6 mm 1206 140° Diffused 90 mcd 3.5 V PCB Surface Mount LED
CREE CP41B-WES-CK0P0154 LED, Cool White, Through Hole, T-1 (3mm), 30 mA, 3.6 V, 5.2 cd
LED WHITE DIFFUSED 0402 SMD | VCC (Visual Communications Company) VAOL-S4WR4

Descriptions

Descriptions of Lumex SSP-11CR912 provided by its distributors.

LED BULB, WHITE, 105mW, 50mm; Lamp Base; Base Type:-; Color:White; Bulb Size:50mm; Power Rating:105mW;
Single Color LED Display Cluster, Ultra White
LED Module 160mcd
LED MR16 LAMP WHITE
Led Bulb, White, 105Mw, 50Mm; Base Para Iluminación, Tipo:-; Led Color:Blanco; Tamaño De Bulbo:50Mm; Potencia Nominal:105Mw; Longitud De Onda Típ.:-; Intensidad Luminosa:-; Vida Media Del Bulbo:-; Tensión De Alimentación:12V |Lumex SSP-11CR912

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION