Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-2903-507F

LED Uni-Color White 2-Pin Chip 0605(1611Metric) T/R
$ 0.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-2903-507F.

Master Electronics

Datasheet1 page13 years ago
Datasheet1 page3 years ago
Datasheet1 page1 year ago

JRH Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-78.03%

CAD Models

Download Dialight 597-2903-507F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

White 2.8 x 3.2 mm 120° Water Clear 150 mcd 3.5 V Reflector Surface Mount LED
White 3.5 V 20 mA 1100 mcd Radial Through Hole Clear LED
Single Color LED, Cool White, T-1 3/4, 5mm
Single Color LED, White, Water Clear, T-1, 3mm
Single Color LED, Cool White, T-1 3/4, 5mm
Single Color LED, Ultra White, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 597-2903-507F provided by its distributors.

LED Uni-Color White 2-Pin Chip 0605(1611Metric) T/R
LED, WHITE, 1.2MM X 0.55MM, 170MCD, FULL REEL; LED Color: White; LED Mounting: SMD; Bulb Size: 1.2mm x 0.55mm; Forward Current If: 10mA; Forward Voltage: 3.1V; Luminous Intensity: 170mcd; Viewing Angle: 150°;
Series = 597 / Bulb Package = 0605 / Forward Current (If) mA = 20 / Forward Voltage (Vf) V = 3.1 / LED Colour = White / Colour Temperature K = 6800 / Lens Colour = Transparent / Lens Shape = Round / Luminous Intensity mcd = 170 / Viewing Angle ° = 150

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5972903507F