Lumex SSL-LXA228YC

Single Color LED, Yellow, Clear, T-3/4, 1.9mm
$ 0.139
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LXA228YC.

IHS

Datasheet1 page19 years ago

Newark

Inventory History

3 month trend:
-0.07%

Alternate Parts

Price @ 1000
$ 0.139
$ 0.196
$ 0.196
Stock
13,402
2,007
2,007
Authorized Distributors
5
6
6
Illumination Color
Yellow
Yellow
Yellow
Lens Color
-
Clear
Clear
Case/Package
Axial
SMD/SMT
SMD/SMT
Number of Pins
2
2
2
Luminous Intensity
25 mcd
30 mcd
30 mcd
Lens Style
Clear
Clear
Clear
Forward Voltage
2.1 V
2.8 V
2.8 V
Forward Current
20 mA
30 mA
30 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
50 °
25 °
25 °
Dominant Wavelength
-
585 nm
585 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2022-04-15
LTD Date2023-02-14

Related Parts

LED YELLOW CLEAR T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
Yellow 2 x 1.25 mm 0805 140° Water Clear 9 mcd 2.1 V Surface Mount LED
Yellow 2 x 1.6 mm 1206 160° Water Clear 6 mcd 2.1 V PCB Surface Mount LED
CML 4308H7 LED TH 5mm 2.2V 20mA 140mcd Yellow Part of the VCC Family of Products
CML 7016X3 LED SMT 1208 2.1V 20mA 2.2mcd Yellow Part of the VCC Family of Products
CML 7010X7 LED SMT 1206 2.1V 12mcd 70deg Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Lumex SSL-LXA228YC provided by its distributors.

Single Color LED, Yellow, Clear, T-3/4, 1.9mm
LED Uni-Color Yellow 585nm 2-Pin
T2.5mm AXIAL LED, 585 YE LLOW, CLEAR LENS
LED Lamps 2 x 2.5MM Yellow Clr
585nm 25¡ã 2.1V 20mA , 2.5mm*2mm*2.8mm
LED Lamp; Bulb Size:2mm; Luminous Intensity:30µcd; Viewing Angle:25°; Forward Current:30mA; Forward Voltage:2.1V; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:Yes; Lens Color:Clear ;RoHS Compliant: Yes

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LXA228YC.