Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright AA4040SYSK

Single Color LED, Super Bright Yellow, Water Clear, 2.4mm
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AA4040SYSK.

IHS

Datasheet4 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
+176%

Alternate Parts

Price @ 1000
$ 0.249
$ 0.206
Stock
684,465
30,251
Authorized Distributors
3
1
Illumination Color
Yellow
-
Lens Color
Clear
Clear
Case/Package
SMD/SMT
120
Number of Pins
-
2
Luminous Intensity
250 mcd
250 mcd
Lens Style
Clear
Flat, Round, Square
Forward Voltage
2 V
2.5 V
Forward Current
30 mA
30 mA
Test Current
20 mA
-
Viewing Angle
120 °
120 °
Dominant Wavelength
590 nm
590 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightAPA2106SYCK
Single Color LED, Super Bright Yellow, Water Clear, 1.7mm
KingbrightAA3021SYSK
Single Color LED, Super Bright Yellow, Water Clear, 2.5mm
LED; 2.0 X 3MM SMD LED W/REFLECTOR SUPER YELLOW ALLNGAP | Lumex SML-LX23SYC-TR
KingbrightAPA1606SYCK
LED YELLOW CLEAR CHIP SMD R/A / Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Single Color LED, Super Yellow, Clear, T-3/4, 1.9mm
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle

Descriptions

Descriptions of Kingbright AA4040SYSK provided by its distributors.

Single Color LED, Super Bright Yellow, Water Clear, 2.4mm
LED Uni-Color SB. Yellow 590nm 2-Pin Chip LED T/R
Standard LEDs - SMD Yellow Water Clear 590nm 250mcd
590nm 120° 2V 20mA circular,With flat top transparent colourless,yellow SMD standard mounting,SMD mount 4mm*3.6mm*4mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AA-4040SYSK