Lumex SSL-LXA228IC-TR31

Single Color LED, High Intensity Red, Clear, T-3/4, 1.9mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LXA228IC-TR31.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.12
$ 0.12
Stock
42,552
10,903
10,903
Authorized Distributors
3
5
5
Illumination Color
Red
Red
Red
Lens Color
-
-
-
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
2
2
2
Luminous Intensity
80 mcd
80 mcd
80 mcd
Lens Style
Clear
Clear
Clear
Forward Voltage
2.8 V
2.8 V
2.8 V
Forward Current
30 mA
30 mA
30 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
25 °
25 °
25 °
Dominant Wavelength
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-04-28

Related Parts

Single Color LED, Super High Intensity Red, Clear, 1.6mm
Surface-Mount/Axial Led Lamp, red, clear, led-8D Rohs Compliant: Yes |Lumex SML-LXR85IC-TR
Single Color LED, Super Red, Colorless Clear, 2.4mm
Single Color LED, High Intensity Red, Clear, 2.4mm
LED Uni-Color Red 645nm Automotive 2-Pin SMD T/R
LED Uni-Color Super Red 645nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Lumex SSL-LXA228IC-TR31 provided by its distributors.

Single Color LED, High Intensity Red, Clear, T-3/4, 1.9mm
Surface-Mount/Axial Led Lamp, red, clear, led-8D Rohs Compliant: Yes |Lumex SSL-LXA228IC-TR31
LED Uni-Color Red 635nm 2-Pin SMD T/R
Red 1.9 mm 25° Water Clear 60 mcd 2 V Surface Mount LED
2.5MM AXIAL LED,635 RED CLR, Z-BEND T&R
LED Z-BEND AXL LEAD RED 80mcd 25º SMT
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
LED Panel Mount Indicators LED PMI
LED RED CLR AXIAL SMD BOTTOM ENT
635nm 25¡ã 2V 20mA , , SMD , 2.5mm*2mm*2.9mm

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LXA228IC-TR31.