Lumex SSL-LXA1725YC-TR

LED YELLOW CLEAR 2SMD / Yellow LED Indication - Discrete 2.1V 2-SMD, Gull Wing
$ 0.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LXA1725YC-TR.

IHS

Datasheet1 page21 years ago

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2010-09-30
LTD Date2011-08-19

Related Parts

Single Color LED, Yellow, Water Clear, 2mm
LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin T/R
Surface-Mount/Axial Led Lamp,yellow,clear,led-8D Rohs Compliant: Yes |Lumex SSL-LXA228YC-TR11
Single Color LED, Yellow, Colorless Clear, 1.7mm
LED Uni-Color Yellow 597nm Automotive 2-Pin SMD T/R
Single Color LED, Yellow, Colorless Clear, 2.4mm

Descriptions

Descriptions of Lumex SSL-LXA1725YC-TR provided by its distributors.

LED YELLOW CLEAR 2SMD / Yellow LED Indication - Discrete 2.1V 2-SMD, Gull Wing
Single Color LED, Yellow, Clear, 2.5mm
Surface Mount LED Lamps 1.7mm x 2.5mm Yellow
LED Lamp; Luminous Intensity:12µcd; Viewing Angle:130°; Forward Current:30mA; Forward Voltage:2.1V; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:Yes; Lens Color:Clear; Lens Style:3.0 x 2.2mm ;RoHS Compliant: Yes

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION