Lumex SSL-LX30FT14SRD

Single Color LED, Super Red, Diffused, T-1, 3mm
$ 0.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX30FT14SRD.

IHS

Datasheet1 page21 years ago

JRH Electronics

Electro Sonic

Related Parts

Single Color LED, High Intensity Red, Water Clear, T-1, 3mm
Single Color LED, Super High Intensity Red, Clear, 1.4mm
LED; 1.6 X 0.8MM SMD PCB SUPER RED ALLNGAP | Lumex SML-LX0603SIW-TR
598 Series Red 1208 160° 40 mcd 20 mA 2.2 V Right Angle Micro Surface Mount LED
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products
LED Uni-Color Red 660nm 2-Pin Chip 1206(3216Metric) T/R

Descriptions

Descriptions of Lumex SSL-LX30FT14SRD provided by its distributors.

Single Color LED, Super Red, Diffused, T-1, 3mm
LED Uni-Color Red 660nm 2-Pin T-1
Cylindrical Flat-Topped LED Lamp,Red,Diffused,LED-4b
LED Panel Mount Indicators LED PMI
T3X6 FLT TOP LED W FLNG 660 SR DFSD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION