Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX3054IC

Single Color LED, High Intensity Red, Water Clear, T-1, 3mm
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3054IC.

IHS

Datasheet1 page21 years ago

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
CREE C503B-RCN-CW0Z0AA1 LED Wired Red Circular 5mm 5.1cd 30° 50mA 2.1V
CREE - C503B-RCN-CW0Z0AA2 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm
CREE C503B-RCS-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm

Descriptions

Descriptions of Lumex SSL-LX3054IC provided by its distributors.

Single Color LED, High Intensity Red, Water Clear, T-1, 3mm
LED Uni-Color Red 635nm 2-Pin T-1
635nm 30° 2V 20mA circular,with dome transparent colourless Through hole mounting 3mm*3mm*5.25mm
LED Panel Mount Indicators LED PMI
LEDLAMP T3X5 635RD CLEAR25MM LEADS

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION