Kingbright WP113SRDT

LED Rectangle 2x5mm Wire Leads 2.5 Forward Voltage 60Mcd Diffused Red | Kingbright WP113SRDT
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP113SRDT.

IHS

Datasheet5 pages6 years ago
Datasheet6 pages19 years ago

Sager Electronics

Future Electronics

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-20
Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

KingbrightWP144SRDT
Single Color LED, Super Bright Red, Diffused, 3.9mm
Single Color LED, Super Red, Diffused, 5mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Led 3Mm Red Flangeless/ Bulk Bag |Vcc/visual Communications Company VAOL-3MAE2
LED, Round Dome, Diffused, Red, 640nm, 60°, 1.8V, 20mA, TH, 3.9mm × 3.9mm × 5.55mm
LED; 5MM (T-1 3/4) LED, THROUGH HOLE, SINGLE COLOR, DIFFUSED LENS, RED

Descriptions

Descriptions of Kingbright WP113SRDT provided by its distributors.

LED Rectangle 2x5mm Wire Leads 2.5 Forward Voltage 60Mcd Diffused Red | Kingbright WP113SRDT
Single Color LED, Super Bright Red, Diffused, 5mm
Red 2 x 5 mm 110° Tinted Diffused 100 mcd 1.85 V Rectangular LED Through Hole
LED Uni-Color Red 655nm 2-Pin Bulk
Standard LEDs - Through Hole Red 640nm Diffused 80mcd

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG