Lumex SSL-LX100133SRD

Single Color LED, Super Red, Diffused Red, T-3 1/8, 10mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX100133SRD.

IHS

Datasheet1 page23 years ago

CAD Models

Download Lumex SSL-LX100133SRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, Super High Intensity Red, Diffused, T-1 3/4, 5mm
General Purpose Visible Dome-Style Led,red,diffused,led-2A Rohs Compliant: Yes
Led 3Mm Red Flangeless/ Bulk Bag |Vcc (Visual Communications Company) VAOL-3MAE2
Led 3Mm Red/ Bulk Bag |Vcc (Visual Communications Company) VAOL-3LAE2
LED; 5MM (T-1 3/4) LED, THROUGH HOLE, SINGLE COLOR, DIFFUSED LENS, RED

Descriptions

Descriptions of Lumex SSL-LX100133SRD provided by its distributors.

Single Color LED, Super Red, Diffused Red, T-3 1/8, 10mm
LED Uni-Color Red 660nm 2-Pin T-3 1/8
Standard LEDs - Through Hole LED PMI
LED Panel Mount Indicators LED PMI
T10X13 LED LAMP 660NM GA ALAS RED

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION