Lumex SSI-LXR4815SID-150

Single Color LED, Super High Intensity Red, Diffused Red, T-1 3/4, 5mm
$ 2.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXR4815SID-150.

IHS

Datasheet1 page18 years ago

Mouser

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.6
$ 0.743
$ 0.743
Stock
0
21,479
21,479
Authorized Distributors
4
6
6
Illumination Color
Red
Red
Red
Lens Color
Red
Red
Red
Case/Package
-
100
100
Number of Pins
-
-
-
Luminous Intensity
700 mcd
700 mcd
700 mcd
Lens Style
Square
Diffused, Dome
Diffused, Dome
Forward Voltage
2 V
2 V
2 V
Forward Current
25 mA
25 mA
25 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Super High Intensity Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, Super High Intensity Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
KingbrightWP36BSRD/B
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
LED Panel Mount Indicator Bi-Color Green/ Red 565nm/660nm 40mcd/90mcd 2-Pin
LED Panel Mount Indicator Bi-Color Green/ Red 565nm/660nm 40mcd/90mcd 2-Pin

Descriptions

Descriptions of Lumex SSI-LXR4815SID-150 provided by its distributors.

Single Color LED, Super High Intensity Red, Diffused Red, T-1 3/4, 5mm
Red Ø 10 x 15 mm 60° 100 mcd 2.5 V Diffused Wire Mount LED
LED Panel Mount Indicators 5mm Chrome 6 Red
T5mm CHRM PNL IND, 636nmRED AlInGaP, DIFF, 6"LDS
LED PNL IND RED DIFF 5MM LEADS

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION