Kingbright WP36BSRD/B

Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP36BSRD/B.

IHS

Datasheet5 pages8 years ago
Datasheet6 pages18 years ago

CAD Models

Download Kingbright WP36BSRD/B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KingbrightWP56BSRD/B
Single Color LED, Super Bright Red, Diffused Red, T-1 3/4, 5mm
Led 3Mm Red Flangeless/ Bulk Bag |Vcc (Visual Communications Company) VAOL-3MAE2
Led 3Mm Red/ Bulk Bag |Vcc (Visual Communications Company) VAOL-3LAE2
VCC VAOL-5MAE2 LED 5mm Red Flangeless
Single Color LED, Super High Intensity Red, Diffused, T-1, 3mm
Single Color LED, Super High Intensity Red, Diffused, T-1, 3mm

Descriptions

Descriptions of Kingbright WP36BSRD/B provided by its distributors.

Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
Standard LEDs - Through Hole Red Blinking LED 640nm, 320 mcd
LED Uni-Color Red 655nm 2-Pin T-1 Bulk
3mm Red diffused Blinking LED Lamp

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP36BSRDB