Lumex SSI-LXR1612ID24V15

Single Color LED, Red, Diffused, T-1, 3mm
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for SSI-LXR1612ID24V15. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXR1612ID24V15.

IHS

Datasheet1 page14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC
Single Color LED, High Intensity Red, Diffused Red, T-1, 3mm
5300 Series Red Ø5 mm 30 mcd 2 V Diffused Press In Mount LED Assembly - T-1 3/4
Dialight521-9215F
Single Color LED, Red, Tinted Diffused, T-1, 3mm
CML 5100H1 PMI RND .25" LED 2V Wire Red T-1 3/4 Part of the VCC Family of Products

Descriptions

Descriptions of Lumex SSI-LXR1612ID24V15 provided by its distributors.

Single Color LED, Red, Diffused, T-1, 3mm
LED Panel Mount Indicators LED PMI
T3MM CHRM PNL IND635 RD DFRE

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION