What’s new: Find the right parts faster with our redesigned experience

Learn more

VCC 5330H1

5300 Series Red Ø5 mm 30 mcd 2 V Diffused Press In Mount LED Assembly - T-1 3/4

$ 0.441
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5330H1.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago
Datasheet2 pages21 years ago

IHS

Future Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1989-01-05
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2021-09-24

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC
Single Color LED, High Intensity Red, Diffused Red, T-1, 3mm
KingbrightWP710A10ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
Dialight550-5107F
Dialight RedLEDCircuit board indicator light, 1lamp beads, Through hole mounting, 2needle
Dialight521-9432F
Single Color LED, Red, Tinted Nondiffused, T-1, 3mm

Descriptions

Descriptions of VCC 5330H1 provided by its distributors.

5300 Series Red Ø5 mm 30 mcd 2 V Diffused Press In Mount LED Assembly - T-1 3/4
Indicator Light; LED; PCB Mount; 5mm Bulb; Top View; Diffused; Red; 6 mcd
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Uni-Color Red 635nm 2-Pin T-1 3/4
CML 5330H1 CBI 5mm 1POS Vertical 2.0V Red Part of the VCC Family of Products
LED Circuit Board RED DIFFUSED W/ .6 STANDOFF
Indicator, Led Pcb, T-1 3/4, Red, 2V; Led Color:Red; No. Of Leds:-; Led Mounting:Press Fit; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Luminous Intensity:30Mcd; Forward Voltage:2V; Viewing Angle:50°; Height:22.098Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 5330H1

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC