Lumex SSI-LXH8080GD

LED; Green; 30 mcd (Typ.) @ 25 degC (Axial); 0.472 in.; T-8 mm; 25 mA (Steady)
Obsolete

Price and Stock

DistributorSKUMinPkg
NewarkSSI-LXH8080GD020K
North Star MicroNS-SSI-LXH8080GDContact
4d

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXH8080GD.

IHS

Datasheet1 page24 years ago

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-09-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LUMEX SSF-LXH305GD-TR Circuit Board Indicator, Green, 1 LED's, SMD, T-1 (3mm), 20 mA, 30 mcd
LED PCB GREEN 30 MCD (TYP.)AXIAL 0.126 IN. T-3 150 MA (MAX.) 5 V (MIN.)
LED PCB GREEN 30 MCD (TYP.)AXIAL 0.394 IN. T-10 150 MA (MAX.) 5 V (MIN.)
INDICATOR LIGHT LED PCB MOUNT 3MM RIGHT ANGLE 55 DEG VIEW DIFFUSED GREEN 25MCD
Dialight521-9326F
Standard Leds - Through Hole Discrete Led Lamp Rohs Compliant: Yes |Dialight 521-9326F
CML 4300F5LC LED TH T-1 3mm 1.8V 2mA 1.6mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of Lumex SSI-LXH8080GD provided by its distributors.

LED; Green; 30 mcd (Typ.) @ 25 degC (Axial); 0.472 in.; T-8 mm; 25 mA (Steady)
Single Color LED, Green, Diffused, T-3, 8mm
LED Panel Mount Indicators 8mm Green
T8mm PNL IND,565nm GREEN DIFFUSED
Panel Mount Indicator, Led, 12.05Mm, Green, 2.2V; Led Color:Verde; Diámetro Del Agujero De Montaje.:12.05Mm; Tensión De Operación:2.2Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:30Mcd; Ip/Nema:Sin Clasificar; Color:Green |Lumex SSI-LXH8080GD
LED, PANEL MOUNT, GREEN, 8MM, 2.2V; LED Colour: Green; Operating Voltage: 2.2VDC; Mounting Hole Dia: 12.05mm; Forward Current If: 20mA; Luminous Intensity: 30mcd; IP / NEMA Rating: Not Rated; Product Range: -; SVHC: No SVHC (27-Jun-2018); Bulb Size: 8mm; Forward Voltage: 2.2V; Height: 16.5mm; LED Mounting: Panel Mount; No. of LEDs: 1LEDs; Viewing Angle: 60°; Width: 12mm

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSI-LXH8080GD.