Lumex SSF-LXH555GD

Single Color LED, Green, Diffused, T-3/4, 1.8mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH555GD.

IHS

Datasheet1 page12 years ago

Mouser

Newark

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-02-13
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2022-04-28

Related Parts

Rectangular Led Lamp, green, diffused, led-6B Rohs Compliant: Yes |Lumex SSL-LX5573GD
LED PANEL GRN DIFF 2.1V SNAP-IN / LED Panel Indicator Green Diffused 65° 2.1V 25mA PC Pin
Dialight550-0704F
LED Circuit Board Indicators GREEN DIFFUSED 5 RoHS Compliant: Yes
LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
LED GREEN 9 MCD (TYP.) 20 MA 2.0 V (TYP.) 5 V 565 NM 110 GAP -55 C

Descriptions

Descriptions of Lumex SSF-LXH555GD provided by its distributors.

Single Color LED, Green, Diffused, T-3/4, 1.8mm
Green 5 mm 8 mcd Diffused 60° 2.8 V Through Hole LED
LED Circuit Board Indicators 3mm Relampable Green
CBI, 1.8MM, GREEN, 8MCD, 565NM - More Details
T1.8mm RT ANG IND, 565 GREEN DIFFUSED
Cbi, 1.8Mm, Green, 8Mcd, 565Nm; Led Color:Verde; Tamaño De Bulbo:T-3/4 (1.8Mm); Tensión Directa:2.1V; Corriente Directa If:20Ma; Núm. De Leds:-; Intensidad Luminosa:8Mcd; Led, Montaje:Through Hole; Ángulo De Visión:50°; Altura:6.6Mm |Lumex SSF-LXH555GD
CBI, 1.8MM, GREEN, 8MCD, 565NM; LED Colo; CBI, 1.8MM, GREEN, 8MCD, 565NM; LED Color:Green; Height:6.6mm; Width:9.7mm; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Luminous Intensity:8mcd; Viewing Angle:50°; Bulb Size:T-3/4 (1.8mm)

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION