Lumex SSL-LX5573GD

Rectangular Led Lamp, green, diffused, led-; |Lumex SSL-LX5573GD
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5573GD.

IHS

Datasheet1 page19 years ago

Mouser

Inventory History

3 month trend:
Restocked

CAD Models

Download Lumex SSL-LX5573GD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.308
Stock
276,624
20,169
Authorized Distributors
6
4
Illumination Color
Green
Green
Lens Color
Green
Green
Case/Package
Radial
-
Number of Pins
2
2
Luminous Intensity
10 mcd
10 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.8 V
2.2 V
Forward Current
25 mA
25 mA
Test Current
20 mA
-
Viewing Angle
110 °
110 °
Dominant Wavelength
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
LED, TH, Green, Flat Top, Rectangular, Diffused, 565nm, 110°, 2V, 20mA, 7mm × 2.3mm × 8mm
Green LED, Flat Top, Rectangular, Diffused, TH, 555nm, 110°, 2.1V, 20mA, 5mm × 2mm × 7mm
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
LED Uni-Color Green 2-Pin T-1 3/4 Ammo

Descriptions

Descriptions of Lumex SSL-LX5573GD provided by its distributors.

Rectangular Led Lamp, green, diffused, led-; |Lumex SSL-LX5573GD
Single Color LED, Green, Diffused, 5mm
Green 5 x 5 mm 110° Diffused 10 mcd 2.1 V Square Through Hole LED - T-1¾
5X5 SQUARE LED 565 NM GR EEN DFSD | Lumex SSL-LX5573GD
LED Uni-Color Green 565nm 2-Pin
LED Panel Mount Indicators LED PMI
SSL-LX5573GD GREEN 5X5MM SQUARE LED
565nm 110° 2.1V 20mA With flat top,square spread green standard mounting,Through hole mounting 5mm*5mm*7.2mm
LED GRN DIFF SQUARE TYPE LED T/H

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION