Lumex SSF-LXH4RA5GD-5V

LED Circuit Board Indicators Green Diffused, Right Angle
Production

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-SSF-LXH4RA5GD-5VContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH4RA5GD-5V.

IHS

Datasheet1 page24 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-03-27
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Single Color LED, Green, Diffused, T-1, 3mm
KingbrightWP132XGD
LED T-1 3mm Dome Wire Leads 2.4V Forward Voltage 25Mcd Diffused Green
Green 8 mm 60° Diffused 15 mcd 2.2 V Round Through Hole LED
Dialight551-0607F
551 Series Green 3 mm 60° 19 mcd Diffused 10 mA 5 V LED Circuit Board Indicator
Dialight521-9323F
Single Color LED, Green, Tinted Diffused, T-1, 3mm
Dialight551-0609F
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of Lumex SSF-LXH4RA5GD-5V provided by its distributors.

LED Circuit Board Indicators Green Diffused, Right Angle
T-5mm PCB IND R/A 565nmGRN DIF 5V
LED CBI 5MM GRN RA PC MNT
Single Color LED

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION