Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-0607F

551 Series Green 3 mm 60° 19 mcd Diffused 10 mA 5 V LED Circuit Board Indicator
$ 1.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0607F.

Master Electronics

Datasheet1 page7 years ago

Newark

SOS electronic

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+13.70%

CAD Models

Download Dialight 551-0607F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Dialight521-9323F
LED, Round Dome Diffused Green, 565nm, 60°, 7.5V, 10mA, TH, 2.9mm × 2.9mm × 5.86mm
Dialight551-0609F
Single Color LED, Green, Diffused, T-1, 3mm
Dialight551-0207F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
Single Color LED, Green, Diffused, T-1 3/4, 5mm
KingbrightL-53GD
L-53GD,Round SER Green LED,568 nm 5mm(T-1 3/4),Round Lens Through Hole package
LED Green 555nm 60° 2.2V 20mA Round Dome Diffused TH, 2.9mm × 2.9mm × 4.6mm

Descriptions

Descriptions of Dialight 551-0607F provided by its distributors.

551 Series Green 3 mm 60° 19 mcd Diffused 10 mA 5 V LED Circuit Board Indicator
LED CIRCUIT BOARD INDICATOR 3MM BULB .200 IN. HIGH CENTERLINE RESISTOR GRN 19MCD
Dialight greenLEDCircuit board indicator light, 1lamp beads, Through hole mounting, 2needle
LED Indicator PCB Mount Green 565nm Black Rectangular Housing 2-Pin
Single Color LED, Green, Diffused, T-1, 3mm
Led Circuit Board Indicators Green Diffu; |Dialight 551-0607F
LED Uni-Color Green 565nm 2-Pin Bulk
LED CBI R/A .20in High GREEN DIFFUSED 5 VOLTS
LED Circuit Board Indicators GREEN DIFFUSED 5 VOLTS

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5510607F