Dialight 551-0609F

Single Color LED, Green, Diffused, T-1, 3mm
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0609F.

JRH Electronics

Datasheet1 page10 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+309%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight551-0607F
551 Series Green 3 mm 60° 19 mcd Diffused 10 mA 5 V LED Circuit Board Indicator
LED Panel Mount Indicator Uni-Color Green 565nm 19mcd 2-Pin
Single Color LED, Green, Diffused, T-1 3/4, 5mm
KingbrightL-53GD
L-53GD,Round SER Green LED,568 nm 5mm(T-1 3/4),Round Lens Through Hole package
Round Dome Diffused Green LED 565nm 60° 5V Snap-in/Push-on/Face Mount 3mm × 3mm × 3mm
INDICATOR LIGHT LED PCB MOUNT 3MM RIGHT ANGLE 55 DEG VIEW DIFFUSED GREEN 25MCD

Descriptions

Descriptions of Dialight 551-0609F provided by its distributors.

Single Color LED, Green, Diffused, T-1, 3mm
LED Uni-Color Green 565nm 2-Pin Bulk
LED CBI R/A .12in High GREEN DIFFUSED 5 VOLTS
LED Circuit Board Indicators GREEN DIFFUSED 5 VOLTS
CIRCUIT BOARD INDICATOR, 3MM, RIGHT ANGLE
LED 3MM 5V RT ANG GREEN PC MNT
CKT BOARD INDICATOR, GREEN, 19MCD, TH;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5510609F