Lumex SSF-LXH409SISUGW

Dual Color LED, Super High Intensity Red/ultra Super Green, Diffused Milky White, T-1, 3mm
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH409SISUGW.

IHS

Datasheet1 page18 years ago

JRH Electronics

Inventory History

3 month trend:
-13.42%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-07-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP63SRD
Single Color LED, Super Bright Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
KingbrightWP934CB/SRD
Indicator Light LED PCB Mount T-1 3mm Single-Level Bright Red | Kingbright WP934CB/SRD
KingbrightWP1384AD/SRD
Single Color LED, Super Bright Red, Diffused Red, 3.4mm

Descriptions

Descriptions of Lumex SSF-LXH409SISUGW provided by its distributors.

Dual Color LED, Super High Intensity Red/ultra Super Green, Diffused Milky White, T-1, 3mm
LED Bi-Color Green/Red 574nm/636nm 3-Pin Bulk
Red/Green 3 mm 60° Diffused 300/130 mcd 2/2.2 V Through Hole Bi-Colour LED
T3Mm Pcb Ind, Bi-Clr 3Ld 636/574Nm Alingap Mwdf |Lumex SSF-LXH409SISUGW
LED Circuit Board Indicators RED/GRN R/A PCB
LED T-3 RED, GRN WHT DIFF RA 3LD
LED CBI 3MM GREEN/RED DIFF 3LD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION